ifm electronic, E30 Series I/O Module 30 mm for Use with Sensor, CE Certified Standard
- RS Stock No.:
- 594-879
- Mfr. Part No.:
- E30444
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€270.55
(exc. VAT)
€332.78
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €270.55 |
*price indicative
- RS Stock No.:
- 594-879
- Mfr. Part No.:
- E30444
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | I/O Module | |
| Accessory Type | I/O Module | |
| For Use With | Sensor | |
| Series | E30 | |
| Hazardous Area Certification | No | |
| Depth | 116mm | |
| Diameter | 30mm | |
| Standards/Approvals | CE Certified | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type I/O Module | ||
Accessory Type I/O Module | ||
For Use With Sensor | ||
Series E30 | ||
Hazardous Area Certification No | ||
Depth 116mm | ||
Diameter 30mm | ||
Standards/Approvals CE Certified | ||
- COO (Country of Origin):
- DE
The ifm electronic IO-Link Repeater operates at 18 to 30 V DC with a nominal voltage of 24 V and a current consumption of less than 20 mA. It has a protection class III rating. The repeater introduces a delay time of up to 2 cycles for acyclic data and up to 1 cycle for process data per repeater. It supports IO-Link communication interface and is compatible with IO-Link revisions 1.0 and 1.1. The device supports master port classes A and B and offers transmission types COM1 (4.8 kBaud), COM2 (38.4 kBaud), and COM3 (230.4 kBaud). It complies with the SDCI standard IEC 61131-9.
Reverse polarity protection
Overvoltage protection
IP69K
