ifm electronic, TP Series Temperature Plug for Use with Temperature Sensors and Resistance Thermometers, cULus, CE
- RS Stock No.:
- 594-847
- Mfr. Part No.:
- TP2003
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€142.21
(exc. VAT)
€174.92
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €142.21 |
*price indicative
- RS Stock No.:
- 594-847
- Mfr. Part No.:
- TP2003
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Signal Conditioner | |
| Accessory Type | Temperature Plug | |
| For Use With | Temperature Sensors and Resistance Thermometers | |
| Series | TP | |
| Standards/Approvals | cULus, CE | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Signal Conditioner | ||
Accessory Type Temperature Plug | ||
For Use With Temperature Sensors and Resistance Thermometers | ||
Series TP | ||
Standards/Approvals cULus, CE | ||
- COO (Country of Origin):
- US
The ifm electronic temperature plug is designed for hygienic applications and features one digital output and one analogue output. It measures temperatures in the range of -148 to 572 °F. The device communicates via IO-Link and is specially designed for Pt100 and Pt1000 measuring elements, with gold-plated contacts for enhanced reliability and durability. It operates at a voltage range of 18 to 32 V DC.
Reverse polarity protection
Integrated watchdog
Protection class III
