Festo, EAPR-S1 Series Rail Sensor Rail for Use with Sensor, RoHS Compliant Standard
- RS Stock No.:
- 647-442
- Mfr. Part No.:
- EAPR-S1-S-15-100
- Manufacturer:
- Festo
Subtotal (1 unit)*
€43.85
(exc. VAT)
€53.94
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €43.85 |
*price indicative
- RS Stock No.:
- 647-442
- Mfr. Part No.:
- EAPR-S1-S-15-100
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Accessory Type | Rail | |
| Product Type | Sensor | |
| Sub Type | Sensor Rail | |
| For Use With | Sensor | |
| Series | EAPR-S1 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS Compliant | |
| Model Number | 562614 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Accessory Type Rail | ||
Product Type Sensor | ||
Sub Type Sensor Rail | ||
For Use With Sensor | ||
Series EAPR-S1 | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS Compliant | ||
Model Number 562614 | ||
- COO (Country of Origin):
- DE
The Festo sensor rail is expertly designed for various applications demanding precision and reliability. Featuring a compact size of 15, this sensor rail ensures optimal performance in moderate corrosion environments, thanks to its corrosion resistance class of CRC 2. Built from robust materials, including galvanized steel and anodized wrought aluminium alloy, it guarantees durability under diverse operating conditions. Designed for a temperature range of -10 °C to 60 °C, it performs seamlessly in challenging atmospheres. Weighing in at a mere 16 grams, this light yet sturdy construction allows for versatile mounting positions, adapting to your specific installation needs effortlessly. The festo sensor rail is RoHS-compliant, reflecting a commitment to environmental responsibility.
Constructed from RoHS-compliant materials for environmental safety
Mounting position is optional for flexible installation
Material cam made from galvanized steel enhances strength and longevity
Material sensor bracket crafted from anodized wrought aluminium alloy ensures resistance to corrosion
