Festo, EAPR-S1 Series Rail Sensor Rail for Use with Sensor, RoHS Compliant Standard
- RS Stock No.:
- 647-443
- Mfr. Part No.:
- EAPR-S1-S-15-75
- Manufacturer:
- Festo
Subtotal (1 unit)*
€41.90
(exc. VAT)
€51.54
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €41.90 |
*price indicative
- RS Stock No.:
- 647-443
- Mfr. Part No.:
- EAPR-S1-S-15-75
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Sensor | |
| Sub Type | Sensor Rail | |
| Accessory Type | Rail | |
| For Use With | Sensor | |
| Series | EAPR-S1 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS Compliant | |
| Model Number | 562613 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Sensor | ||
Sub Type Sensor Rail | ||
Accessory Type Rail | ||
For Use With Sensor | ||
Series EAPR-S1 | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS Compliant | ||
Model Number 562613 | ||
- COO (Country of Origin):
- DE
The Festo sensor rail is engineered to offer exceptional performance in various operational settings. This sensor rail serves as a reliable component in industrial applications, designed to accommodate a range of mounting positions for versatile use. It features robust materials that ensure durability while maintaining lightweight characteristics, making it an ideal choice for environments where space and weight are critical considerations. With a corrosion resistance class of CRC 2, it stands prepared to withstand moderate corrosion stress, proving its reliability in diverse conditions. The sensor rail operates efficiently across a temperature range of -10 °C to 60 °C, ensuring optimal functionality in various ambient conditions. Designed with sustainability in mind, this product is RoHS-compliant, reflecting a commitment to environmental standards, making it a trustworthy choice for responsible industries.
Compliant with RoHS standards which ensuring the use of environmentally friendly materials
Lightweight at only 14 g making it easy to handle and install
Operates effectively within an ambient temperature range of -10 °C to 60 °C catering to a variety of conditions
Designed for compatibility with various sensors enhancing system integration
