Festo, EAPR-S1 Series Rail Sensor Rail for Use with Sensor, RoHS Compliant Standard
- RS Stock No.:
- 650-335
- Mfr. Part No.:
- EAPR-S1-S-33-500/530-S
- Manufacturer:
- Festo
Subtotal (1 unit)*
€74.35
(exc. VAT)
€91.45
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €74.35 |
*price indicative
- RS Stock No.:
- 650-335
- Mfr. Part No.:
- EAPR-S1-S-33-500/530-S
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Sensor | |
| Sub Type | Sensor Rail | |
| Accessory Type | Rail | |
| For Use With | Sensor | |
| Series | EAPR-S1 | |
| Hazardous Area Certification | No | |
| Model Number | 562626 | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Sensor | ||
Sub Type Sensor Rail | ||
Accessory Type Rail | ||
For Use With Sensor | ||
Series EAPR-S1 | ||
Hazardous Area Certification No | ||
Model Number 562626 | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- DE
The Festo sensor rail is a high-performance component designed specifically for reliable operation within a variety of industrial environments. Capable of withstanding ambient temperatures ranging from -10 °C to 60 °C, this sensor rail is a versatile solution that can adapt to diverse mounting positions based on your specific needs. Its construction from durable materials ensures that it meets the demands of moderate corrosion stress, making it suitable for applications where environmental factors play a significant role. Additionally, with a weight of only 125 grams, the sensor rail is lightweight yet robust, combining efficiency with ease of installation. This product is also RoHS-compliant, ensuring that it adheres to modern environmental standards.
Weighing only 125 grams it is easy to handle and install
Material cam is made of galvanized steel enhancing durability
Wrought aluminium alloy sensor bracket is anodized for increased longevity
Note on materials confirms RoHS compliance for environmental safety
