ifm electronic Bus Terminator Terminator for Use with Network Topology, UKCA Standard
- RS Stock No.:
- 723-312
- Mfr. Part No.:
- E70580
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€142.60
(exc. VAT)
€175.40
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €142.60 |
*price indicative
- RS Stock No.:
- 723-312
- Mfr. Part No.:
- E70580
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Accessory Type | Bus Terminator | |
| Sub Type | Terminator | |
| Product Type | Bus Terminator | |
| For Use With | Network Topology | |
| Depth | 22mm | |
| Height | 40.5mm | |
| Width | 27.6mm | |
| Standards/Approvals | UKCA | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Accessory Type Bus Terminator | ||
Sub Type Terminator | ||
Product Type Bus Terminator | ||
For Use With Network Topology | ||
Depth 22mm | ||
Height 40.5mm | ||
Width 27.6mm | ||
Standards/Approvals UKCA | ||
- COO (Country of Origin):
- ID
The IFM electronic passive bus termination unit for AS-Interface networks, improving signal quality without repeaters. It is quick to mount and supports multiple cable types.
LED voltage display
IP67 protection
Reverse polarity protection
Related links
- ifm electronic SmartL25 4DI C Series I/O Module Bus System AS Interface
- ifm electronic Cable Flat Cable for Use with Insulation Displacement Technology, UKCA Standard
- ifm electronic Cable Clip Cable Clip for Use with AS Interface Flat Cable, UKCA Standard
- ifm electronic Cable Flat Cable for Use with The External 24 V Supply, UKCA Standard
- ifm electronic Connector Insulation Displacement Connector for Use with As-I Flat Cable, UKCA Standard
- ifm electronic Connector Insulation Displacement Connector for Use with As interface module, UKCA Standard
- ifm electronic Cable Flat Cable for Use with Asi-Networks, UKCA Standard
- ifm electronic Connector Connector for Use with M12 Connectors With Hexagon Nuts, UKCA Standard
