ifm electronic Cable Flat Cable for Use with Insulation Displacement Technology, UKCA Standard
- RS Stock No.:
- 723-196
- Mfr. Part No.:
- E74300
- Manufacturer:
- ifm electronic
Image representative of range
Subtotal (1 unit)*
€619.27
(exc. VAT)
€761.70
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €619.27 |
*price indicative
- RS Stock No.:
- 723-196
- Mfr. Part No.:
- E74300
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Sub Type | Flat Cable | |
| Product Type | Flat Cable | |
| Accessory Type | Cable | |
| For Use With | Insulation Displacement Technology | |
| Width | 10mm | |
| Standards/Approvals | UKCA | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Sub Type Flat Cable | ||
Product Type Flat Cable | ||
Accessory Type Cable | ||
For Use With Insulation Displacement Technology | ||
Width 10mm | ||
Standards/Approvals UKCA | ||
- COO (Country of Origin):
- DE
The IFM electronic Flat Cable is designed for robust use in the food industry, integrating insulation displacement technology for reliable electrical connections. This 100-metre cable is MADE from TPE-PVC compound and features a dual conductor configuration of 2 x 1.5 mm². Engineered to operate within a wide ambient temperature range of -40 to 105 degrees Celsius, it ensures versatility across various environments. The cable's Peak voltage capability of 300 V adds to its suitability for demanding applications, while a coiled form facilitates easy handling and storage. With an impressive weight of 6745 grams, this flat cable combines durability with functionality, catering specifically to applications that require consistent and high-quality performance in challenging industrial settings.
100 metres in length, providing ample cable for extensive applications
Constructed with TPE-PVC compound, ensuring flexibility and durability
Features a voltage range of 26.5 to 31.6 DC, making it Ideal for various electrical needs
Operates efficiently within an ambient temperature range of -40 to 105 degrees Celsius
Dual conductor configuration of 2 x 1.5 mm² for reliable electrical connectivity
Coiled form supplied for convenient handling and storage
Specially designed for applications in the food industry, meeting industry standards
Related links
- ifm electronic Cable Flat Cable for Use with AS-Interface, UKCA Standard
- ifm electronic Cable Flat Cable for Use with External 24 V Power Supply, UKCA Standard
- ifm electronic Cable Flat Cable for Use with 24 V Power Supply, UKCA Standard
- ifm electronic Cable Flat Cable for Use with As Interface, UKCA Standard
- ifm electronic Cable Flat Cable for Use with The External 24 V Supply, UKCA Standard
- ifm electronic Cable Flat Cable for Use with Asi-Networks, UKCA Standard
- ifm electronic Connector Insulation Displacement Connector for Use with As-I Flat Cable, UKCA Standard
- ifm electronic Cable Clip Cable Clip for Use with AS Interface Flat Cable, UKCA Standard
