ifm electronic Connector Insulation Displacement Connector for Use with As-I Flat Cable, UKCA Standard
- RS Stock No.:
- 723-442
- Mfr. Part No.:
- E70587
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€40.07
(exc. VAT)
€49.29
(inc. VAT)
In Stock
- Plus 8 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €40.07 |
*price indicative
- RS Stock No.:
- 723-442
- Mfr. Part No.:
- E70587
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Connector | |
| Accessory Type | Connector | |
| Sub Type | Insulation Displacement Connector | |
| For Use With | As-I Flat Cable | |
| Depth | 27.6mm | |
| Width | 34.8mm | |
| Height | 40.5mm | |
| Standards/Approvals | UKCA | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Connector | ||
Accessory Type Connector | ||
Sub Type Insulation Displacement Connector | ||
For Use With As-I Flat Cable | ||
Depth 27.6mm | ||
Width 34.8mm | ||
Height 40.5mm | ||
Standards/Approvals UKCA | ||
- COO (Country of Origin):
- VN
The IFM electronic AS-Interface Flat Cable Insulation displacement connector serves a Crucial function in facilitating robust electrical connections within automation systems. Designed for use with AS-i networks, this connector ensures reliable signal transmission while maintaining a high degree of protection against environmental factors. Capable of operating under a wide temperature range and featuring IP 67 protection, it is Durable and suitable for demanding applications. The connector integrates seamlessly with M12 connections, making it Ideal for various industrial settings. Its construction from high-quality materials further enhances longevity, ensuring dependable performance in the field.
Protection class III ensures safe operation in various environments
Max. current load capacity of 4 A per module/slot supports efficient power management
Wide operating temperature range of -25 to 75 °C accommodates diverse conditions
IP 67 protection rating guarantees resilience against dust and moisture ingress
Lightweight design at 60.5 g aids in ease of installation without compromising structural integrity
Durable materials including PBT/PC housing and stainless steel screws enhance product longevity
Tightening torque specification of <lt/> 1.65 Nm enables secure connections
Related links
- ifm electronic Connector Insulation Displacement Connector for Use with As interface module, UKCA Standard
- ifm electronic Connector Insulation Displacement Connector for Use with AS Interface Flat Cable, UL Standard
- ifm electronic Connector Insulation Displacement Connector for Use with AS-i Flat Cable, UL Standard
- ifm electronic Connector Insulation Displacement Connector for Use with ASI Interface, UL Standard
- ifm electronic Cable Flat Cable for Use with Insulation Displacement Technology, UKCA Standard
- ifm electronic Cable Clip Cable Clip for Use with AS Interface Flat Cable, UKCA Standard
- ifm electronic Cable Flat Cable for Use with External 24 V Power Supply, UKCA Standard
- ifm electronic Cable Flat Cable for Use with 24 V Power Supply, UKCA Standard
