ifm electronic Cable Flat Cable for Use with Asi-Networks, UKCA Standard
- RS Stock No.:
- 723-259
- Mfr. Part No.:
- E74205
- Manufacturer:
- ifm electronic
Image representative of range
Subtotal (1 unit)*
€406.91
(exc. VAT)
€500.50
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €406.91 |
*price indicative
- RS Stock No.:
- 723-259
- Mfr. Part No.:
- E74205
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Sub Type | Flat Cable | |
| Product Type | Flat Cable | |
| Accessory Type | Cable | |
| For Use With | Asi-Networks | |
| Width | 10mm | |
| Height | 100m | |
| Standards/Approvals | UKCA | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Sub Type Flat Cable | ||
Product Type Flat Cable | ||
Accessory Type Cable | ||
For Use With Asi-Networks | ||
Width 10mm | ||
Height 100m | ||
Standards/Approvals UKCA | ||
- COO (Country of Origin):
- DE
The IFM electronic Flat Cable serves as a robust solution for various electrical connections requiring a reliable power supply. Designed for operation in demanding environments, this 100-metre TPE flat cable is especially suited for machinery and automated systems. Capable of handling an operational voltage range of 26.5 to 31.6 DC and a Peak voltage of 300 V, it provides significant versatility and safety. With a wide ambient temperature tolerance, this cable remains functional even in extreme conditions, making it Ideal for industrial applications.
Operating voltage range of 26.5 to 31.6 DC ensures compatibility with a variety of systems
Peak voltage capacity of 300 V provides added safety for high-voltage applications
Designed for ambient temperatures from -40 to 105 degrees Celsius, suitable for extreme environmental conditions
Lightweight at 8179 grams, facilitating easier handling and installation
Packaged in a single piece for convenience and efficiency
Constructed from TPE material, known for excellent durability and flexibility
Cable consists of 2 x 1.5 mm² wires, ensuring strong electrical performance
Related links
- ifm electronic Cable Flat Cable for Use with AS-Interface, UKCA Standard
- ifm electronic Cable Flat Cable for Use with External 24 V Power Supply, UKCA Standard
- ifm electronic Cable Flat Cable for Use with Insulation Displacement Technology, UKCA Standard
- ifm electronic Cable Flat Cable for Use with The External 24 V Supply, UKCA Standard
- ifm electronic Cable Flat Cable for Use with As Interface, UKCA Standard
- ifm electronic Cable Flat Cable for Use with 24 V Power Supply, UKCA Standard
- ifm electronic Cable Clip Cable Clip for Use with AS Interface Flat Cable, UKCA Standard
- ifm electronic Connector Insulation Displacement Connector for Use with As-I Flat Cable, UKCA Standard
