ifm electronic Cable Clip Cable Clip for Use with AS Interface Flat Cable, UKCA Standard
- RS Stock No.:
- 723-155
- Mfr. Part No.:
- E70067
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€121.98
(exc. VAT)
€150.04
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €121.98 |
*price indicative
- RS Stock No.:
- 723-155
- Mfr. Part No.:
- E70067
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Sub Type | Cable Clip | |
| Accessory Type | Cable Clip | |
| Product Type | Cable Clip | |
| For Use With | AS Interface Flat Cable | |
| Width | 20mm | |
| Depth | 12mm | |
| Height | 25mm | |
| Standards/Approvals | UKCA | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Sub Type Cable Clip | ||
Accessory Type Cable Clip | ||
Product Type Cable Clip | ||
For Use With AS Interface Flat Cable | ||
Width 20mm | ||
Depth 12mm | ||
Height 25mm | ||
Standards/Approvals UKCA | ||
- COO (Country of Origin):
- DE
The IFM electronic Cable Clip is designed for securing the AS-Interface flat cable effectively in various applications. This clip ensures reliable installation, offering flexibility in the method of attachment; users can opt for adhesive tape or choose to screw it in place using the central bore. With a robust design, this fixture aids in maintaining a tidy and efficient cable management system, Crucial for complex setups.
Designed specifically for the AS-Interface flat cable, ensuring perfect compatibility
Comes packaged in quantities of 100 pieces, catering to larger installation needs
Weighs 241 grams, providing a sturdy yet manageable option for various installations
Constructed from Durable PA 6.6 material, ensuring longevity and resistance to wear
Flexible installation options include adhesive and screw-on methods, enhancing convenience
Its central bore allows for secure fastening, minimising movement and potential damage to cables
Lightweight nature facilitates easy handling during installation
Related links
- ifm electronic Connector Insulation Displacement Connector for Use with As-I Flat Cable, UKCA Standard
- ifm electronic Cable Flat Cable for Use with External 24 V Power Supply, UKCA Standard
- ifm electronic CE Standard
- ifm electronic Cable Flat Cable for Use with Insulation Displacement Technology, UKCA Standard
- ifm electronic Cable Flat Cable for Use with 24 V Power Supply, UKCA Standard
- ifm electronic Cable Flat Cable for Use with AS-Interface, UKCA Standard
- ifm electronic Cable Flat Cable for Use with As Interface, UKCA Standard
- ifm electronic Cable Flat Cable for Use with The External 24 V Supply, UKCA Standard
