Siemens, 7ML1830 Series Kit Shield for Use with XRS-5
- RS Stock No.:
- 899-894
- Mfr. Part No.:
- 7ML1830-1BH
- Manufacturer:
- Siemens
Subtotal (1 set)*
€42.23
(exc. VAT)
€51.94
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | €42.23 |
*price indicative
- RS Stock No.:
- 899-894
- Mfr. Part No.:
- 7ML1830-1BH
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Sensor Accessory | |
| Sub Type | Shield | |
| Accessory Type | Kit | |
| For Use With | XRS-5 | |
| Series | 7ML1830 | |
| Height | 200mm | |
| Depth | 150mm | |
| Hazardous Area Certification | No | |
| Width | 150mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Sensor Accessory | ||
Sub Type Shield | ||
Accessory Type Kit | ||
For Use With XRS-5 | ||
Series 7ML1830 | ||
Height 200mm | ||
Depth 150mm | ||
Hazardous Area Certification No | ||
Width 150mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CA
The Siemens Submergence Shield Kit is designed to protect XPS10 and XRS-5 sensors from the damaging effects of submersion in harsh environments. With a net weight of 0.811 kg, this shield ensures the longevity and reliable performance of the sensors by providing robust protection against water, dust, and other environmental factors. Ideal for industrial applications where sensors are exposed to challenging conditions.
Net weight is 0.811 kg
Provides protection against submersion and environmental hazards
Enhances sensor longevity and performance
Suitable for harsh industrial environments
Related links
- Siemens, 7ML1830 Series Kit Shield for Use with XPS15
- Siemens, 7ML1830 Series Bracket Bracket for Use with FMS320
- Siemens 7ML1830 Series Adapter for Use with Mounting 58 mm x 172 mm x 160mm
- Siemens 7ML1830 Series Adapter for Use with Mounting 58 mm x 172 mm x 164mm
- Siemens, 7ML1830 Series Lock Nut Lock Nut for Use with Transducer
- Siemens XRS-5 Series Ultrasonic Level Ultrasonic, ATEX-Rated
- Siemens Adapter 7ML1830 Series Motor Accessory for Use with Motor,7ML1830-1EA
- Siemens Adapter 7ML1830 Series Motor Accessory for Use with Motor,7ML1830-1EF
