Siemens, 7ML1830 Series Kit Shield for Use with XPS15

Subtotal (1 set)*

€48.90

(exc. VAT)

€60.15

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s)
Per Set
1 +€48.90

*price indicative

RS Stock No.:
899-895
Mfr. Part No.:
7ML1830-1BJ
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Accessory Type

Kit

Product Type

Sensor Accessory

Sub Type

Shield

For Use With

XPS15

Series

7ML1830

Width

200mm

Depth

200mm

Hazardous Area Certification

No

Height

250mm

Standards/Approvals

No

COO (Country of Origin):
CA
The Siemens Submergence Shield Kit provides essential protection for sensitive equipment, preventing damage from exposure to water and harsh environmental conditions. With a net weight of 0.163 kg, this lightweight shield is designed to be easily installed while offering robust performance in preventing water ingress and ensuring the longevity of your equipment in challenging environments.

Net weight is 0.163 kg

Lightweight and easy to install

Ideal for industrial and outdoor applications

Enhances equipment durability in harsh conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy