Siemens, 7ML1830 Series Lock Nut Lock Nut for Use with Transducer

Subtotal (1 unit)*

€17.77

(exc. VAT)

€21.86

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€17.77

*price indicative

RS Stock No.:
899-899
Mfr. Part No.:
7ML1830-1DP
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Accessory Type

Lock Nut

Product Type

Sensor Accessory

Sub Type

Lock Nut

For Use With

Transducer

Series

7ML1830

Hazardous Area Certification

No

Height

100mm

Depth

100mm

Width

50mm

Standards/Approvals

No

COO (Country of Origin):
GB
The Siemens Locknut 1 1/2 inch BSP (Flanged) is designed for secure and reliable fastening in BSP-threaded applications. With a flanged design, it ensures a tight and stable connection, preventing loosening under vibration or movement. The locknut has a net weight of 0.030 kg, making it lightweight yet Durable enough for industrial and commercial use.

Flanged design for secure fastening

Net weight is 0.030 kg

Prevents loosening under vibration or movement

Ideal for BSP-threaded applications in industrial systems

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy