Banner, BRT Series Reflector
- RS Stock No.:
- 924-487
- Mfr. Part No.:
- BRT-150X18A
- Manufacturer:
- Banner
Subtotal (1 unit)*
€14.38
(exc. VAT)
€17.69
(inc. VAT)
Temporarily out of stock
- 2 unit(s) shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €14.38 |
*price indicative
- RS Stock No.:
- 924-487
- Mfr. Part No.:
- BRT-150X18A
- Manufacturer:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Product Type | Reflector | |
| Accessory Type | Reflector | |
| Series | BRT | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Product Type Reflector | ||
Accessory Type Reflector | ||
Series BRT | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Banner rectangular acrylic target is designed for reliable performance in diverse conditions. With its high reflectivity factor, it ensures superior visibility and detection capabilities in applications where clarity is essential.
Reflectivity Factor: 1.4 for enhanced visibility
Temperature range: –20 °C to +60 °C (–4 °F to +140 °F) for versatile use
Approximate size of 18 mm x 150 mm x 7.7 mm for easy integration
Includes CAD files: DXF, PDF, IGS, STP for design flexibility
