ATMI, LEST Series Counter Weight for Use with Float

Subtotal (1 unit)*

€12.98

(exc. VAT)

€15.97

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€12.98

*price indicative

RS Stock No.:
208-5477
Mfr. Part No.:
LEST175GRBS
Manufacturer:
ATMI
Find similar products by selecting one or more attributes.
Select all

Brand

ATMI

Accessory Type

Counter Weight

Product Type

Sensor Accessory

For Use With

Float

Series

LEST

Hazardous Area Certification

No

Standards/Approvals

No

COO (Country of Origin):
FR
The ATMI LESTS 175g counterweight which is loaded resin ballast for float and tilt level switches. The adjustable ballasts is to define the pivot point of the float level switch. A ballast is particularly needed when the float is equipped with more than 1 meter of cable.

Unbreakable

More precise detection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy