Omron Mounting Bracket for Use with ZX1-LD300/LD600
- RS Stock No.:
- 214-7889
- Mfr. Part No.:
- E39-L181
- Manufacturer:
- Omron
Subtotal (1 unit)*
€40.31
(exc. VAT)
€49.58
(inc. VAT)
Temporarily out of stock
- Shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €40.31 |
*price indicative
- RS Stock No.:
- 214-7889
- Mfr. Part No.:
- E39-L181
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Accessory Type | Mounting Bracket | |
| Product Type | Sensor Mounting Bracket | |
| For Use With | ZX1-LD300/LD600 | |
| Hazardous Area Certification | No | |
| Depth | 22mm | |
| Height | 76mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Accessory Type Mounting Bracket | ||
Product Type Sensor Mounting Bracket | ||
For Use With ZX1-LD300/LD600 | ||
Hazardous Area Certification No | ||
Depth 22mm | ||
Height 76mm | ||
Standards/Approvals No | ||
The Omron mounting bracket for use with ZX1-LD300/LD600 sensor.
Simple
Reliable
High quality
Compact and climate-resistant
Related links
- Omron Mounting Bracket for Use with E3X-NA
- Omron Mounting Bracket for use with D4SL-N/D4SL-NSK10-LK Safety Switch
- Omron Mounting Bracket for Use with E2C-EDA E3X-DA-S/MDA E4C-UDA
- Omron, E39 Series Mounting Bracket for Use with Mounting Bracket
- Omron, E39 Series Mounting Bracket Mounting Bracket for Use with 3EAS Series Sensor
- Omron RoHS IEC/EN 60825-1, IEC
- Omron IEC 60825-1 RoHS, JIS
- Omron E3FA Series, CE Standard
