Omron, E3AS Series Mounting Bracket Flexible Mount Bracket for Use with E39-L261, RoHS, JIS C6802, IEC/EN 60825-1, IEC

Subtotal (1 unit)*

€25.73

(exc. VAT)

€31.65

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€25.73

*price indicative

RS Stock No.:
270-1625
Mfr. Part No.:
E39-L262
Manufacturer:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Product Type

Mounting Bracket

Accessory Type

Mounting Bracket

Sub Type

Flexible Mount Bracket

For Use With

E39-L261

Series

E3AS

Hazardous Area Certification

No

Standards/Approvals

RoHS, JIS C6802, IEC/EN 60825-1, IEC 60825-1

COO (Country of Origin):
CN
The Omron 50mm post is for flexible mounting bracket for purpose of photoelectric sensor. It is not enclosed with the sensor. It is prewired and have M8 type connector.

Design flexibility

Easy and quick setting

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy