Subtotal (1 unit)*
€737.51
(exc. VAT)
€907.14
(inc. VAT)
Temporarily out of stock
- Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €737.51 |
*price indicative
- RS Stock No.:
- 215-5499
- Mfr. Part No.:
- FQ-WN020
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Accessory Type | Cable | |
| Product Type | Connecting Cable | |
| Series | FQ | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Accessory Type Cable | ||
Product Type Connecting Cable | ||
Series FQ | ||
Standards/Approvals No | ||
This Omron Ethernet cable, from series FQ , is used to connect sensor to Touch Finder or sensor to PC.
The length of cable is 20m
Related links
- Omron, FQ Series Cable
- Omron, FQ Series Cable for Use with FQ Series
- Omron FQ2-CLR PC Tool IEC 60825-1:1993
- Omron EN 61326 and EC Directive No.2004/104/EC Standard
- Omron RoHS Standard
- Omron, FQ-WD005 Series I/O Cable for Use with FQ-CR
- Omron, FQ-WD020 Series Cable for Use with Sensor
- Omron Barcode Reader Bar Code Reader FQ-CR1
