ifm electronic, O1D Series Mounting Bracket for Use with Photoelectric Sensor
- RS Stock No.:
- 230-6201
- Mfr. Part No.:
- E2D101
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€43.69
(exc. VAT)
€53.74
(inc. VAT)
In Stock
- 24 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €43.69 |
*price indicative
- RS Stock No.:
- 230-6201
- Mfr. Part No.:
- E2D101
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Reflector | |
| Accessory Type | Mounting Bracket | |
| For Use With | Photoelectric Sensor | |
| Series | O1D | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Reflector | ||
Accessory Type Mounting Bracket | ||
For Use With Photoelectric Sensor | ||
Series O1D | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The ifm electronic complete mounting set is for photoelectric sensor clamp mounting. It is easy, quick and inexpensive fixing. It has robust design for use in harsh industrial environments. Each sensor position is possible due to free movement in all directions.
Design clamp mounting
Weight 118.5g
Type of mounting mounting rod (Dia 12 mm)
Related links
- ifm electronic O1D Series Sensor Level Sensor, Housing Die Cast Zinc
- ifm electronic for Use with O1D, Thermopocket
- ifm electronic, E210 Series Mounting Set for Use with Photoelectric Sensors
- ifm electronic, E212 Series Mounting Set for Use with Photoelectric Sensors
- ifm electronic, E207 Series Mounting Set for Use with Photoelectric Sensors
- ifm electronic RoHS Standard
- ifm electronic RoHS Standard
- ifm electronic RoHS Standard
