Banner, Q2X Series Mounting Bracket for Use with Miniature Sensor
- RS Stock No.:
- 270-8622
- Mfr. Part No.:
- SMBQ2XA
- Manufacturer:
- Banner
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 270-8622
- Mfr. Part No.:
- SMBQ2XA
- Manufacturer:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Accessory Type | Mounting Bracket | |
| Product Type | Mounting Accessory | |
| For Use With | Miniature Sensor | |
| Series | Q2X | |
| Width | 17mm | |
| Depth | 11mm | |
| Hazardous Area Certification | No | |
| Height | 36mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Accessory Type Mounting Bracket | ||
Product Type Mounting Accessory | ||
For Use With Miniature Sensor | ||
Series Q2X | ||
Width 17mm | ||
Depth 11mm | ||
Hazardous Area Certification No | ||
Height 36mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- MY
The Banner Bracket is made from stainless steel material. This is a 300 series stainless steel mounting bracket with 20 gauge.
Used with Q2X
Right angle mount
Related links
- Banner, Q2X Series Mounting Bracket for Use with Miniature Sensor
- Banner Mounting Bracket for Use with VS8 Series Miniature Sensor
- Banner RoHS Standard
- Banner RoHS Standard
- Banner RoHS Standard
- Banner, SMB Series Mounting Bracket for Use with Sensors with 18 mm Thread
- Banner RoHS Standard
- Banner RoHS Standard
