Festo, DASP Series Bracket for Use with Tie Rod, RoHS Compliant Standard
- RS Stock No.:
- 273-7008
- Mfr. Part No.:
- DASP-M4-160-A
- Manufacturer:
- Festo
Subtotal (1 unit)*
€15.32
(exc. VAT)
€18.84
(inc. VAT)
In Stock
- Plus 18 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €15.32 |
*price indicative
- RS Stock No.:
- 273-7008
- Mfr. Part No.:
- DASP-M4-160-A
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Accessory Type | Bracket | |
| Product Type | Mounting Bracket | |
| For Use With | Tie Rod | |
| Series | DASP | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Accessory Type Bracket | ||
Product Type Mounting Bracket | ||
For Use With Tie Rod | ||
Series DASP | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- BG
The Festo Sensor bracket housing are made from wrought aluminium alloy anodised material and its screw are made from high alloy stainless steel material. It is design for tie rod and supports class 3 corrosion resistance class CRC.
RoHS compliant
High corrosion stress
VDMA24364 B2 L LABS conformity
