Banner, SMB Series Bracket for Use with DX80, RoHS Compliant Standard

Subtotal (1 unit)*

€32.18

(exc. VAT)

€39.58

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€32.18

*price indicative

RS Stock No.:
293-427
Mfr. Part No.:
SMBDX80DIN
Manufacturer:
Banner
Find similar products by selecting one or more attributes.
Select all

Brand

Banner

Accessory Type

Bracket

Product Type

Bracket

For Use With

DX80

Series

SMB

Hazardous Area Certification

No

Height

89mm

Standards/Approvals

RoHS Compliant

COO (Country of Origin):
VN
The Banner DIN Rail Mount Bracket for DX80 is made from durable ABS material and is designed for easy installation and secure mounting of DX80 devices. Ideal for applications that require reliable and straightforward mounting solutions, this bracket ensures stable support for your DX80 equipment.

Bracket comes with one unit per package

Includes a hardware packet for convenient setup

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy