Banner, SMB Series Bracket for Use with Tower Lights, RoHS Compliant Standard
- RS Stock No.:
- 293-428
- Mfr. Part No.:
- SMBE12USS
- Manufacturer:
- Banner
Subtotal (1 unit)*
€39.18
(exc. VAT)
€48.19
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €39.18 |
*price indicative
- RS Stock No.:
- 293-428
- Mfr. Part No.:
- SMBE12USS
- Manufacturer:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Product Type | Bracket | |
| Accessory Type | Bracket | |
| For Use With | Tower Lights | |
| Series | SMB | |
| Height | 99.2mm | |
| Hazardous Area Certification | No | |
| Width | 36mm | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Product Type Bracket | ||
Accessory Type Bracket | ||
For Use With Tower Lights | ||
Series SMB | ||
Height 99.2mm | ||
Hazardous Area Certification No | ||
Width 36mm | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- CN
The Banner Bracket is made of stainless steel, designed for mounting on walls or other flat surfaces. It has a slot width of 95 mm, providing a robust and corrosion-resistant solution for securely attaching equipment in various industrial environments.
1 quantity
U shaped
