Siemens, 6GF3540 Series Extension Accessory 65 mm for Use with MV500, RoHS Standard
- RS Stock No.:
- 282-3318
- Mfr. Part No.:
- 6GF3540-8AC03
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€204.94
(exc. VAT)
€252.08
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €204.94 |
*price indicative
- RS Stock No.:
- 282-3318
- Mfr. Part No.:
- 6GF3540-8AC03
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Extension Accessory | |
| Product Type | Expansion Module | |
| For Use With | MV500 | |
| Series | 6GF3540 | |
| Hazardous Area Certification | No | |
| Diameter | 65mm | |
| Height | 27.6mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Extension Accessory | ||
Product Type Expansion Module | ||
For Use With MV500 | ||
Series 6GF3540 | ||
Hazardous Area Certification No | ||
Diameter 65mm | ||
Height 27.6mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Siemens MV500 barrel extension adds 15 mm to the length of MV500 devices and protective lens barrels. The extension kit includes the extender and O ring, with dimensions of 65x65x25 mm, providing a comprehensive solution for extending the reach of MV500 equipment while maintaining robust performance.
IP65 degree of protection
Made of aluminium material
Related links
- Siemens RoHS Standard
- Siemens RoHS, IEC 81346-2:2019 Standard
- Siemens RoHS WEEE Standard
- ifm electronic RoHS Standard
- Siemens SIMATIC Extension Accessory
- Siemens Extension Accessory Starter Kit For Use With HMI SIMATIC 19 in
- Siemens Extension Accessory Starter Kit For Use With HMI SIMATIC 15 in
- Siemens Extension Accessory Mount For Use With HMI SIMATIC PLC PROFINET
