Siemens, 6GF3540 Series Ring Light for Use with MV500 Devices, RoHS Standard
- RS Stock No.:
- 282-3320
- Mfr. Part No.:
- 6GF3540-8DA42
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€832.09
(exc. VAT)
€1,023.47
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €832.09 |
*price indicative
- RS Stock No.:
- 282-3320
- Mfr. Part No.:
- 6GF3540-8DA42
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Lighting Controller | |
| Accessory Type | Ring Light | |
| For Use With | MV500 Devices | |
| Series | 6GF3540 | |
| Depth | 57mm | |
| Width | 57mm | |
| Hazardous Area Certification | No | |
| Height | 53mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Lighting Controller | ||
Accessory Type Ring Light | ||
For Use With MV500 Devices | ||
Series 6GF3540 | ||
Depth 57mm | ||
Width 57mm | ||
Hazardous Area Certification No | ||
Height 53mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Siemens Built in infrared ring light is specifically designed to provide illumination for MV500 devices. It features an LED illuminated with a wavelength of 850 nm, making it suitable for infrared vision applications. The inclusion of a polarization filter helps to improve image contrast and reduce glare. The infrared ring light has a lighting distance of up to 3.0 meters.
Lighting switchable in segments
Flash duration from 20 us to 10 ms
