ifm electronic, E400 Series Progressive Ring Fitting for Use with Machines, Devices, RoHS Standard
- RS Stock No.:
- 187-593
- Mfr. Part No.:
- E40083
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€173.76
(exc. VAT)
€213.72
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €173.76 |
*price indicative
- RS Stock No.:
- 187-593
- Mfr. Part No.:
- E40083
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Adapter | |
| Accessory Type | Progressive Ring Fitting | |
| For Use With | Machines, Devices | |
| Series | E400 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Adapter | ||
Accessory Type Progressive Ring Fitting | ||
For Use With Machines, Devices | ||
Series E400 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Ifm electronic T piece with progressive ring fitting is designed for use with sensors and adapters featuring a process connection of M26x1.5. Engineered for versatility, it excels in industrial applications where reliability is paramount. This component is adept at handling a variety of media, including both liquids and gases, and boasts an impressive pressure rating of 160 bar. The thoughtful design ensures seamless integration into your systems, providing enhanced performance and operational efficiency. The robust construction, crafted from brass, guarantees longevity while maintaining a lightweight profile. Safety is further bolstered by clear compatibility checks between the medium and product materials, ensuring optimal functionality across various settings. With this product, you can expect innovation that meets the rigorous demands of your industrial environment.
Safe installation of process sensors in pipes
For use in industrial environments
Adapter for ensuring the correct immersion depth
High pressure rating
