SICK, P Series, Reflector, RoHS Standard
- RS Stock No.:
- 285-8906
- Mfr. Part No.:
- P45A
- Manufacturer:
- SICK
Subtotal (1 unit)*
€19.00
(exc. VAT)
€23.37
(inc. VAT)
In Stock
- Plus 10 unit(s) shipping from 21 September 2026
- Plus 19 unit(s) shipping from 20 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €19.00 |
*price indicative
- RS Stock No.:
- 285-8906
- Mfr. Part No.:
- P45A
- Manufacturer:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Product Type | Reflector | |
| Series | P | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Product Type Reflector | ||
Series P | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
Overview
Rectangular Reflector with screw connection have dimensions 12.5 mm x 54 mm.
-
At a glance
-