SICK, BEF Series Bracket Accessory, RoHS Standard
- RS Stock No.:
- 285-9330
- Mfr. Part No.:
- BEF-2SMMEAKU4
- Manufacturer:
- SICK
Subtotal (1 unit)*
€25.55
(exc. VAT)
€31.43
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 24 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €25.55 |
*price indicative
- RS Stock No.:
- 285-9330
- Mfr. Part No.:
- BEF-2SMMEAKU4
- Manufacturer:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Accessory Type | Bracket | |
| Product Type | Bracket | |
| Sub Type | Accessory | |
| Series | BEF | |
| Hazardous Area Certification | No | |
| Width | 42mm | |
| Height | 44mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Accessory Type Bracket | ||
Product Type Bracket | ||
Sub Type Accessory | ||
Series BEF | ||
Hazardous Area Certification No | ||
Width 42mm | ||
Height 44mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
Overview
The Alignment brackets mounting kit of 2 is rotatable and of swivel mount. It is suitable for all protective field heights.
-
At a glance
-