SICK, BEF Series Bracket Accessory for Use with All Protective Field Heights, RoHS Standard

Subtotal (1 unit)*

€42.65

(exc. VAT)

€52.46

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€42.65

*price indicative

RS Stock No.:
285-9334
Mfr. Part No.:
BEF-3WNGBAST4
Manufacturer:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Product Type

Bracket

Sub Type

Accessory

Accessory Type

Bracket

For Use With

All Protective Field Heights

Series

BEF

Hazardous Area Certification

No

Width

44mm

Standards/Approvals

RoHS

COO (Country of Origin):
DE

Overview


The Mounting kit 1 consists of mounting bracket, rigid, L-shaped, including fixing screws and washers.

-

At a glance


-

Your Benefit


Applications


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy