SICK, BEF Series Mounting Bracket Accessory for Use with Sensors, RoHS Standard

Subtotal (1 unit)*

€5.17

(exc. VAT)

€6.36

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€5.17

*price indicative

RS Stock No.:
287-0055
Mfr. Part No.:
BEF-KHZ-TC3
Manufacturer:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Product Type

Mounting Bracket

Accessory Type

Mounting Bracket

Sub Type

Accessory

For Use With

Sensors

Series

BEF

Hazardous Area Certification

No

Depth

48mm

Height

26.3mm

Width

6.3mm

Standards/Approvals

RoHS

COO (Country of Origin):
DE

Overview


The Preferred manufacturer slot Festo, SMC, Pneumax, Airtec.

These accessories enable quick and easy sensor integration into existing systems. This makes applications efficient and reliable.

At a glance


-

Your Benefit


Applications


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy