SICK, BEF Series Flange Plate Accessory 58 mm, RoHS Standard
- RS Stock No.:
- 287-0017
- Mfr. Part No.:
- BEF-FA-036-050
- Manufacturer:
- SICK
Subtotal (1 unit)*
€15.00
(exc. VAT)
€18.45
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €15.00 |
*price indicative
- RS Stock No.:
- 287-0017
- Mfr. Part No.:
- BEF-FA-036-050
- Manufacturer:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Accessory Type | Flange Plate | |
| Product Type | Flange Plate | |
| Sub Type | Accessory | |
| Series | BEF | |
| Diameter | 58mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Accessory Type Flange Plate | ||
Product Type Flange Plate | ||
Sub Type Accessory | ||
Series BEF | ||
Diameter 58mm | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
Overview
Flange Plates crafted from aluminium, designed to adapt face mount flanges with a 36 mm centring hub to a 50 mm servo flange.
Each set comes complete with 3 flat head screws, M4 x 10, for convenient installation.
At a glance
-
