SICK, BEF Series Plate Accessory, RoHS Standard
- RS Stock No.:
- 287-0056
- Mfr. Part No.:
- BEF-KP-Dx50/DT20
- Manufacturer:
- SICK
Subtotal (1 unit)*
€246.64
(exc. VAT)
€303.37
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €246.64 |
*price indicative
- RS Stock No.:
- 287-0056
- Mfr. Part No.:
- BEF-KP-Dx50/DT20
- Manufacturer:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Product Type | Screw | |
| Accessory Type | Plate | |
| Sub Type | Accessory | |
| Series | BEF | |
| Height | 101.9mm | |
| Hazardous Area Certification | No | |
| Width | 61.9mm | |
| Depth | 20mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Product Type Screw | ||
Accessory Type Plate | ||
Sub Type Accessory | ||
Series BEF | ||
Height 101.9mm | ||
Hazardous Area Certification No | ||
Width 61.9mm | ||
Depth 20mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
Overview
The cooling plate is constructed from an anodized aluminium material.
-
At a glance
-
