SICK, BEF Series Flange Plate Accessory 100 mm, RoHS Standard
- RS Stock No.:
- 287-0021
- Mfr. Part No.:
- BEF-FA-036-100
- Manufacturer:
- SICK
Subtotal (1 unit)*
€35.34
(exc. VAT)
€43.47
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €35.34 |
*price indicative
- RS Stock No.:
- 287-0021
- Mfr. Part No.:
- BEF-FA-036-100
- Manufacturer:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Product Type | Flange Plate | |
| Sub Type | Accessory | |
| Accessory Type | Flange Plate | |
| Series | BEF | |
| Hazardous Area Certification | No | |
| Diameter | 100mm | |
| Width | 10mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Product Type Flange Plate | ||
Sub Type Accessory | ||
Accessory Type Flange Plate | ||
Series BEF | ||
Hazardous Area Certification No | ||
Diameter 100mm | ||
Width 10mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
Overview
Aluminium Flange plate is designed for the seamless adaptation of face mount flanges.
With a 36 mm centring hub to a 100 mm servo flange with a 60 mm centring hub.
At a glance
-
