SICK, BEF Series Flange Accessory, RoHS Standard

Subtotal (1 unit)*

€88.32

(exc. VAT)

€108.63

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€88.32

*price indicative

RS Stock No.:
285-9347
Mfr. Part No.:
BEF-FL-GEWG34-LFP1
Manufacturer:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Sub Type

Accessory

Accessory Type

Flange

Product Type

Flange

Series

BEF

Hazardous Area Certification

No

Standards/Approvals

RoHS

COO (Country of Origin):
DE

Overview


The CLV62x product family consists of compact, powerful fixed mount barcode scanners which were designed for a wide range of applications. Powerful, simple operation and flexibility are terms which characterize the CLV62x product family. The CLV62x combin

The CLV62x is available as a standard variant, or with an integrated Ethernet interface, including Ethernet/IP and PROFINET protocols. The high-performance scanner features a range of additional functions such as remote diagnostics, which are enabled by t

At a glance


CAN, Ethernet TCP/IP, PROFINET, and EtherNet/IP available on board, no additional gateway needed (depending on variant)

SMART620 code reconstruction technology

Flexible sorting, filtering, and logical functions

Advanced, easy-to-use SOPAS configuration so

Your Benefit


High read rate of damaged, dirty, and partially covered barcodes due to enhanced SMART620 code reconstruction

Increased scanner intelligence enables sophisticated configuration of logical operations, reducing the control system programming effort. Data is

Applications


Warehouse conveyor technology: picking station, container and pallet foot identification

Food and beverage: inspection of barcode for legibility after printing, barcode identification in packaging and secondary packaging processes

Medical technology: clin

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy