SICK, BEF Series Mounting Bracket Accessory for Use with Sensors, RoHS Standard
- RS Stock No.:
- 287-0024
- Mfr. Part No.:
- BEF-G10UC01
- Manufacturer:
- SICK
Subtotal (1 unit)*
€12.90
(exc. VAT)
€15.87
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €12.90 |
*price indicative
- RS Stock No.:
- 287-0024
- Mfr. Part No.:
- BEF-G10UC01
- Manufacturer:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Sub Type | Accessory | |
| Product Type | Bracket | |
| Accessory Type | Mounting Bracket | |
| For Use With | Sensors | |
| Series | BEF | |
| Height | 70mm | |
| Hazardous Area Certification | No | |
| Width | 54mm | |
| Depth | 22mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Sub Type Accessory | ||
Product Type Bracket | ||
Accessory Type Mounting Bracket | ||
For Use With Sensors | ||
Series BEF | ||
Height 70mm | ||
Hazardous Area Certification No | ||
Width 54mm | ||
Depth 22mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- MY
Overview
The Mounting bracket for wall and floor mounting for G10 AC/DC. It is made from steel and zinc coated material.
These accessories enable quick and easy sensor integration into existing systems. This makes applications efficient and reliable.
At a glance
-
