SICK, BEF Series Mounting Bracket Accessory for Use with Sensors, RoHS Standard
- RS Stock No.:
- 287-0053
- Mfr. Part No.:
- BEF-KHZ-CT23
- Manufacturer:
- SICK
Subtotal (1 unit)*
€20.33
(exc. VAT)
€25.01
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €20.33 |
*price indicative
- RS Stock No.:
- 287-0053
- Mfr. Part No.:
- BEF-KHZ-CT23
- Manufacturer:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Accessory Type | Mounting Bracket | |
| Product Type | Mounting Bracket | |
| Sub Type | Accessory | |
| For Use With | Sensors | |
| Series | BEF | |
| Depth | 22.5mm | |
| Hazardous Area Certification | No | |
| Height | 10mm | |
| Width | 9mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Accessory Type Mounting Bracket | ||
Product Type Mounting Bracket | ||
Sub Type Accessory | ||
For Use With Sensors | ||
Series BEF | ||
Depth 22.5mm | ||
Hazardous Area Certification No | ||
Height 10mm | ||
Width 9mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
Overview
The Brackets for cylinder sensors only for use with MPS with tyecode MPS-032TH. Mounting bracket with T-slot for mounting special versions of MPS on SMC C-slot cylinders. For each MPS minimum of 2 brackets is recommended.
These accessories enable quick and easy sensor integration into existing systems. This makes applications efficient and reliable.
At a glance
glances
Your Benefit
fea & ben