ifm electronic, E7 Series Cage Clamp Terminals Sensor Accessory for Use with Cable, CE Standard
- RS Stock No.:
- 723-433
- Mfr. Part No.:
- E70233
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€373.75
(exc. VAT)
€459.71
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €373.75 |
*price indicative
- RS Stock No.:
- 723-433
- Mfr. Part No.:
- E70233
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Accessory Type | Cage Clamp Terminals | |
| Product Type | Sensor Accessory | |
| Sub Type | Sensor Accessory | |
| For Use With | Cable | |
| Series | E7 | |
| Width | 20.1mm | |
| Hazardous Area Certification | No | |
| Height | 26mm | |
| Depth | 15mm | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Accessory Type Cage Clamp Terminals | ||
Product Type Sensor Accessory | ||
Sub Type Sensor Accessory | ||
For Use With Cable | ||
Series E7 | ||
Width 20.1mm | ||
Hazardous Area Certification No | ||
Height 26mm | ||
Depth 15mm | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- RO
The IFM electronic connector designed for Terminal applications, supporting stable electrical connections. It is suitable for industrial wiring setups.
Compact design
Reliable contact points
Compatible with AS-i terminals
