ifm electronic, E7 Series Connecting Cable with Socket Sensor Accessory for Use with Edge Gateway, CE Standard

Subtotal (1 unit)*

€62.08

(exc. VAT)

€76.36

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€62.08

*price indicative

RS Stock No.:
723-463
Mfr. Part No.:
E70451
Manufacturer:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Sub Type

Sensor Accessory

Product Type

Sensor Accessory

Accessory Type

Connecting Cable with Socket

For Use With

Edge Gateway

Series

E7

Width

55mm

Hazardous Area Certification

No

Depth

37mm

Height

54.5mm

Standards/Approvals

CE

COO (Country of Origin):
BG
The IFM electronic connecting cable with socket designed for industrial environments. It provides reliable connectivity for sensors and modules.

Open cable end

Robust insulation

Compatible with AS-i modules

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy