Festo, SOOF Series Mounting Accessory Accessory for Use with Optical Sensor, CE Standard
- RS Stock No.:
- 288-8086
- Mfr. Part No.:
- SOOF-P-FL-ST-C120-N
- Manufacturer:
- Festo
Subtotal (1 unit)*
€201.88
(exc. VAT)
€248.31
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €201.88 |
*price indicative
- RS Stock No.:
- 288-8086
- Mfr. Part No.:
- SOOF-P-FL-ST-C120-N
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Sub Type | Accessory | |
| Product Type | Mounting Accessory | |
| Accessory Type | Mounting Accessory | |
| For Use With | Optical Sensor | |
| Series | SOOF | |
| Hazardous Area Certification | No | |
| Standards/Approvals | CE | |
| Model Number | 553568 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Sub Type Accessory | ||
Product Type Mounting Accessory | ||
Accessory Type Mounting Accessory | ||
For Use With Optical Sensor | ||
Series SOOF | ||
Hazardous Area Certification No | ||
Standards/Approvals CE | ||
Model Number 553568 | ||
- COO (Country of Origin):
- DE
The Festo Fork Light Barrier is a high-quality optoelectronic sensor designed for precise position detection. With a rugged construction and advanced technology, this sensor provides reliable performance in various industrial applications.
Optoelectronic measurement principle ensures accurate position detection
NPN switching output for versatile compatibility
Wide operational voltage range of DC 10V to 30V for flexibility in installations
Teach-in setting options for easy configuration
IP67 degree of protection for reliable operation in harsh environments
