Festo, SASF Series Adapter Lens for Use with Sensor, RoHS Standard
- RS Stock No.:
- 288-8193
- Mfr. Part No.:
- SASF-L1-LA-M2
- Manufacturer:
- Festo
Subtotal (1 unit)*
€86.74
(exc. VAT)
€106.69
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €86.74 |
*price indicative
- RS Stock No.:
- 288-8193
- Mfr. Part No.:
- SASF-L1-LA-M2
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Accessory Type | Adapter Lens | |
| Product Type | Lens | |
| For Use With | Sensor | |
| Series | SASF | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Accessory Type Adapter Lens | ||
Product Type Lens | ||
For Use With Sensor | ||
Series SASF | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- TW
The Festo Adapter lens is designed for low corrosion stress applications with a corrosion resistance class of CRC 1. With an IP66 degree of protection, it can withstand ambient temperatures ranging from -30°C to 150°C. The brass and nickel-plated housing ensures durability and reliability in various environments.
Low corrosion stress design for reliable performance
IP66 degree of protection for added durability
Wide operating temperature range from -30°C to 150°C
Brass and nickel-plated housing for robustness
Lightweight design weighing only 0.7g
90° light exit lens function for enhanced visibility
