Festo, SASF Series Adapter Lens for Use with Sensor, RoHS Standard
- RS Stock No.:
- 288-8195
- Mfr. Part No.:
- SASF-L1-LD-M4
- Manufacturer:
- Festo
Subtotal (1 unit)*
€33.90
(exc. VAT)
€41.70
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €33.90 |
*price indicative
- RS Stock No.:
- 288-8195
- Mfr. Part No.:
- SASF-L1-LD-M4
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Lens | |
| Accessory Type | Adapter Lens | |
| For Use With | Sensor | |
| Series | SASF | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Lens | ||
Accessory Type Adapter Lens | ||
For Use With Sensor | ||
Series SASF | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- TW
The Festo Compact and lightweight adapter lens, features an aluminium housing with anodized finish. With a corrosion resistance class of CRC 1, this lens is suitable for low corrosion stress environments. It offers a tight sealing with IP66 protection and can withstand temperatures ranging from -30°C to 150°C.
Corrosion resistance class CRC 1 for low corrosion stress environments
IP66 protection for tight sealing and durability
Wide temperature range of -30°C to 150°C for versatile applications
Lightweight design with anodized aluminium housing for easy handling
Increase working range lens function with factor 8 for improved performance
