SICK, BEF Series Mounting Kit 30 mm for Use with L4000 Series
- RS Stock No.:
- 492-5048
- Mfr. Part No.:
- BEF-HA-M30A
- Manufacturer:
- SICK
Subtotal (1 unit)*
€96.10
(exc. VAT)
€118.20
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €96.10 |
*price indicative
- RS Stock No.:
- 492-5048
- Mfr. Part No.:
- BEF-HA-M30A
- Manufacturer:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Accessory Type | Mounting Kit | |
| Product Type | Bracket | |
| For Use With | L4000 Series | |
| Series | BEF | |
| Hazardous Area Certification | No | |
| Diameter | 30mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Accessory Type Mounting Kit | ||
Product Type Bracket | ||
For Use With L4000 Series | ||
Series BEF | ||
Hazardous Area Certification No | ||
Diameter 30mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
L4000, Type 4 Single/Multibeam System
The L4000 is a single/multi beam, non contact, safety system using a sender and a receiver arrangement and is certified according to IEC 61496 safety category Type 4.,The system consists of the UE401 controller to which, sender and receivers can be connected. Up to 4 sensor pairs can be connected to the UE401
Applications:
This device is intended for body detection of an operator under normal approach conditions toward a hazardous area
Features:
Easy installation
7 segment display
Integrated alignment aid
Reset and External Device Monitoring
2 OSSD (Output Signal Switching Device) outputs
Short response time 30ms
IP67 sender and receiver
Single Beam Safety Device
Note
Installation and operation of this safety device must be in strict accordance with accompanying operating instruction. Further guidance on the use of Active Opto-electronic Protective Devices (AOPD) is available from Health & Safety Executive guidance note HSG180.
Related links
- SICK, BEF Series Mounting Kit Alignment Bracket for Use with M4000 Series
- SICK C4000 Series, M2000 Series
- SICK, BEF Series Mounting Bracket
- SICK RoHS Standard
- SICK, BEF Series Mounting Bracket 63 mm for Use with SICK W260
- SICK, BEF Series Mounting Bracket 159.2 mm for Use with SICK Encoders
- SICK, BEF Series Mounting Bracket 95.7 mm for Use with SICK Encoders
- SICK, BEF Series Mounting Bracket 18.2 mm for Use with MH15V
