SICK M18 Mounting Bracket for Use with VS/VE18-2
- RS Stock No.:
- 213-3695
- Mfr. Part No.:
- BEF-HA-M18R
- Manufacturer:
- SICK
Subtotal (1 unit)*
€18.89
(exc. VAT)
€23.23
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €18.89 |
*price indicative
- RS Stock No.:
- 213-3695
- Mfr. Part No.:
- BEF-HA-M18R
- Manufacturer:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Accessory Type | M18 Mounting Bracket | |
| Product Type | Bracket | |
| For Use With | VS/VE18-2 | |
| Width | 55mm | |
| Depth | 18mm | |
| Height | 41.5mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Accessory Type M18 Mounting Bracket | ||
Product Type Bracket | ||
For Use With VS/VE18-2 | ||
Width 55mm | ||
Depth 18mm | ||
Height 41.5mm | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- IT
Overview
At a glance
Your Benefit
The terminal bracket used M18 mounting bracket, radial rotation possible, with 4 mm fixing holes.
Applications
Suitable for VS/VE18-2
Used without mounting hardware
