Cynergy3, EXT-ALL Series Extension Tube 25 mm for Use with Vertical Plastic Float Switches, ISO 9001 Standard
- RS Stock No.:
- 492-9062
- Mfr. Part No.:
- EXT025G18SS
- Manufacturer:
- Cynergy3
Image representative of range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 492-9062
- Mfr. Part No.:
- EXT025G18SS
- Manufacturer:
- Cynergy3
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cynergy3 | |
| Product Type | Extension Tube | |
| Accessory Type | Extension Tube | |
| For Use With | Vertical Plastic Float Switches | |
| Series | EXT-ALL | |
| Width | 25mm | |
| Hazardous Area Certification | No | |
| Diameter | 25mm | |
| Standards/Approvals | ISO 9001 | |
| Select all | ||
|---|---|---|
Brand Cynergy3 | ||
Product Type Extension Tube | ||
Accessory Type Extension Tube | ||
For Use With Vertical Plastic Float Switches | ||
Series EXT-ALL | ||
Width 25mm | ||
Hazardous Area Certification No | ||
Diameter 25mm | ||
Standards/Approvals ISO 9001 | ||
- COO (Country of Origin):
- GB
Sensata Cynergy3 Extension Tube, 250mm Extension Length, G1/8 Thread - EXT025G18SS
Looking for a way to make your float switch longer? Use this extension tube from Sensata Cynergy3. It's designed to extend the reach of your stainless steel vertical float switches by 250mm for use in large tanks or containers. The rugged 316L-grade stainless steel material is resistant to corrosion and wear for use in harsh industrial settings. It's also easy to clean, so it's a good choice for use in environments where strict levels of hygiene are necessary. You can use this component with vertical float switches in applications such as beverage processing and the pharmaceutical industry.
Features & Benefits
• Nitrile rubber gasket forms a tight seal to help prevent leaks
• G1/8 thread for a secure attachment
Why should I use a vertical float switch?
Many applications rely upon the regulation of fluid levels for the proper performance of systems. Float switches prevent overflows and keep tanks from running dry to ensure devices like pumps remain in good operating condition. Vertical float switches are particularly useful in tanks where it's difficult to install a switch through the side of a tank.
Related links
- Cynergy3 ISO 9001 Standard
- Cynergy3 ISO 9001 Standard
- Cynergy3 ISO 9001 Standard
- Cynergy3 ISO9001CERTIFIED Standard
- Cynergy3, EXT-ALL Series Extension Tube Extension Tube 25 mm for Use with Vertical Plastic Switch
- Cynergy3, EXT-ALL Series Extension Tube for Use with Vertical Plastic Switch
- Parker ISO 9001 Standard
- Cynergy3, RSF64EXS Series Extension Tube for Use with RSF64 Series Float Switches
