Eaton Male Straight to Female Straight Cable, 10 m

Subtotal (1 unit)*

€73.58

(exc. VAT)

€90.50

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€73.58

*price indicative

RS Stock No.:
126-153
Mfr. Part No.:
174769 SWD4-10LR5-2S
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Cable

Series

SWD4

Jacket Material

PVC

Cable Length

10m

Jacket Colour

Green

Connector Type A

Straight

Connector Gender A

Male

Connector Type B

Straight

Connector Gender B

Female

Voltage

24V

IP Rating

IP67

Standards/Approvals

CSA, UL

COO (Country of Origin):
MX
The Eaton SWD4 is a SmartWire-DT round cable that is 10 meters long and has 5 poles. It is prefabricated with an M12 plug and M12 socket, making it easy to install and use. This round cable has an IP67 degree of protection, making it suitable for use in v

UV resistant for durability and longevity

Radial and longitudinal water blocking for added protection

Oil resistant according to IEC 60811-404 and EN 60811-404 standards

Compact construction and customizable measuring ranges for easy installation

Suit

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy