Eaton Male Straight to Female Straight Cable, 2 m
- RS Stock No.:
- 126-162
- Mfr. Part No.:
- 174765 SWD4-2LR5-2S
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€33.89
(exc. VAT)
€41.68
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €33.89 |
*price indicative
- RS Stock No.:
- 126-162
- Mfr. Part No.:
- 174765 SWD4-2LR5-2S
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Cable | |
| Series | SWD4 | |
| Jacket Material | PVC | |
| Jacket Colour | Green | |
| Cable Length | 2m | |
| Connector Type A | Straight | |
| Connector Gender A | Male | |
| Connector Gender B | Female | |
| Connector Type B | Straight | |
| Voltage | 24V | |
| IP Rating | IP67 | |
| Standards/Approvals | CSA, UL | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Cable | ||
Series SWD4 | ||
Jacket Material PVC | ||
Jacket Colour Green | ||
Cable Length 2m | ||
Connector Type A Straight | ||
Connector Gender A Male | ||
Connector Gender B Female | ||
Connector Type B Straight | ||
Voltage 24V | ||
IP Rating IP67 | ||
Standards/Approvals CSA, UL | ||
- COO (Country of Origin):
- MX
The Eaton is a SmartWire-DT round cable with IP67 protection. It is a 2-meter long cable that is prefabricated with an M12 plug and M12 socket. The cable features a 5-pole design and is suitable for signaling applications. With its radial water blocking f
Radial water blocking cable for added protection
Oil resistant according to IEC 60811-404 and EN 60811-404 standards
Fitted with M12 plug and socket for easy connectivity
Suitable for connecting peripheral SmartWire-DT cards
Compact and durable design
Related links
- Eaton Male Straight to Female Straight Cable, 2 m
- Eaton Male Straight to Cable, 2 m
- Eaton Male Straight to Female Straight Cable, 3 m
- Eaton Male Straight to Female Straight Cable, 1 m
- Eaton Male Straight to Female Straight Cable, 20 m
- Eaton Male Straight to Female Straight Cable, 10 m
- Eaton Male Straight to Female Straight Cable, 1.5 m
- Eaton Male Straight to Female Straight Cable, 4 m
