Eaton Male Straight to Female Straight Cable, 1 m

Subtotal (1 unit)*

€29.36

(exc. VAT)

€36.11

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€29.36

*price indicative

RS Stock No.:
126-178
Mfr. Part No.:
174763 SWD4-1LR5-2S
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Cable

Series

SWD4

Jacket Colour

Green

Jacket Material

PVC

Cable Length

1m

Connector Gender A

Male

Connector Type A

Straight

Connector Type B

Straight

Connector Gender B

Female

Voltage

24V

Standards/Approvals

CSA, UL

IP Rating

IP67

COO (Country of Origin):
MX
The Eaton SmartWire-DT round cable is a high-quality accessory for industrial processes. It is designed for safe and efficient measurement, display, and monitoring of mass flow rates of liquid media. With its compact design and IP67 degree of protection,

Radial water blocking cable for enhanced safety

Oil resistant ensuring durability and longevity

Prefabricated with M12 plug and socket for easy installation

Suitable for connecting peripheral SmartWire-DT cards

Five-pole configuration for versatile ap

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy