Eaton Male Straight to Female Straight Cable, 3 m
- RS Stock No.:
- 126-157
- Mfr. Part No.:
- 174766 SWD4-3LR5-2S
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€37.64
(exc. VAT)
€46.30
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €37.64 |
*price indicative
- RS Stock No.:
- 126-157
- Mfr. Part No.:
- 174766 SWD4-3LR5-2S
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Series | SWD4 | |
| Product Type | Cable | |
| Cable Length | 3m | |
| Jacket Colour | Green | |
| Jacket Material | PVC | |
| Connector Gender A | Male | |
| Connector Type A | Straight | |
| Connector Gender B | Female | |
| Connector Type B | Straight | |
| Voltage | 24V | |
| Standards/Approvals | CSA, UL | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Series SWD4 | ||
Product Type Cable | ||
Cable Length 3m | ||
Jacket Colour Green | ||
Jacket Material PVC | ||
Connector Gender A Male | ||
Connector Type A Straight | ||
Connector Gender B Female | ||
Connector Type B Straight | ||
Voltage 24V | ||
Standards/Approvals CSA, UL | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- US
The Eaton SmartWire-DT round cable IP67 is a high-quality accessory for industrial processes. With a length of 3 meters and a 5-pole design, it is the perfect solution for connecting peripheral SmartWire-DT cards. The cable is prefabricated with an M12 pl
UV resistant
Radial and longitudinal water blocking capabilities
Oil resistant
Reliable and secure connection with M12 plug and socket
Compact and durable design
Related links
- Eaton Male Straight to Female Straight Cable, 1 m
- Eaton Male Straight to Female Straight Cable, 2 m
- Eaton Male Straight to Female Straight Cable, 1.5 m
- Eaton Male Straight to Female Straight Cable, 4 m
- Eaton Male Straight to Female Straight Cable, 5 m
- Eaton Male Straight to Female Straight Cable, 20 m
- Eaton Male Straight to Female Straight Cable, 10 m
- Eaton Male Straight to Female Straight Cable, 100 mm
