Eaton Male Straight to Cable, 2 m

Subtotal (1 unit)*

€26.26

(exc. VAT)

€32.30

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€26.26

*price indicative

RS Stock No.:
126-160
Mfr. Part No.:
174698 SWD4-2LR5-S
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Cable

Series

SWD4

Cable Length

2m

Jacket Colour

Green

Jacket Material

PVC

Connector Type A

Straight

Connector Gender A

Male

Voltage

24V

IP Rating

IP67

Standards/Approvals

CSA, UL

RoHS Status: Exempt

COO (Country of Origin):
MX
The Eaton SWD4 is a 2-meter round cable with M12 plug, specifically designed for I/O applications. It is IP67 rated, making it suitable for use in harsh environments. The cable features 5 poles and is prefabricated for easy installation. With its radial a

Radial water blocking cable for reliable performance

Oil resistant and flame retardant for safety

Suitable for direct connection of sensors/actuators

Prefabricated with M12 plug for easy installation

Compact and lightweight design

IP67 rated for prot

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy