Eaton Male Straight to Cable, 1 m
- RS Stock No.:
- 126-173
- Mfr. Part No.:
- 174697 SWD4-1LR5-S
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€22.25
(exc. VAT)
€27.37
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €22.25 |
*price indicative
- RS Stock No.:
- 126-173
- Mfr. Part No.:
- 174697 SWD4-1LR5-S
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Series | SWD4 | |
| Product Type | Cable | |
| Jacket Colour | Green | |
| Jacket Material | PVC | |
| Cable Length | 1m | |
| Connector Type A | Straight | |
| Connector Gender A | Male | |
| Voltage | 24V | |
| IP Rating | IP67 | |
| Standards/Approvals | CSA, UL | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Series SWD4 | ||
Product Type Cable | ||
Jacket Colour Green | ||
Jacket Material PVC | ||
Cable Length 1m | ||
Connector Type A Straight | ||
Connector Gender A Male | ||
Voltage 24V | ||
IP Rating IP67 | ||
Standards/Approvals CSA, UL | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MX
The Eaton I/O round cable is designed for direct connection of sensors and actuators in safety class IP67. It is a 1m long cable with 5 open circuits and comes with an M12 plug. The cable is UV resistant, oil resistant, and features both radial and longit
UV resistant for enhanced durability
Radial and longitudinal water blocking capabilities
Suitable for direct connection of sensors and actuators
Flame retardant for improved safety
Meets requirements for corrosion resistance and thermal stability
Eas
Related links
- Eaton Male Straight to Female Straight Cable, 1 m
- Eaton Male Straight to Cable, 2 m
- Eaton Male Straight to Cable, 600 mm
- Eaton Male Straight to Cable, 300 mm
- Eaton Male Straight to Female Straight Cable, 3 m
- Eaton Male Straight to Female Straight Cable, 2 m
- Eaton Male Straight to Female Straight Cable, 1.5 m
- Eaton Male Straight to Female Straight Cable, 4 m
